cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ETP 2.5-R

DigiKey Part Number
5ETP2.5-R-ND
Manufacturer
Manufacturer Product Number
5ETP 2.5-R
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5ETP 2.5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
137.0
Approval Agency
CCC, CE, CSA, cULus, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
DC Cold Resistance
0.031 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.063
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
5kr.3.91600kr.19.58
10kr.3.61600kr.36.16
50kr.2.99780kr.149.89
100kr.2.76610kr.276.61
250kr.2.48680kr.621.70
500kr.2.29364kr.1,146.82
1.000kr.2.11475kr.2,114.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500