Parametric Equivalent
Parametric Equivalent



2250507-1 | |
|---|---|
DigiKey Part Number | 5923-2250507-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250507-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 5G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2250507-1 Models |
Category | LED Color Green, Orange - Yellow |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 5G Base-T, AutoMDIX, Power over Ethernet (PoE) | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Stainless Steel |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 0.536" (13.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0826-1X1T-JK-F | Bel Fuse Inc. | 196 | 5923-0826-1X1T-JK-F-ND | kr.66.32000 | Parametric Equivalent |
| 0826-1X1T-KL-F | Bel Fuse Inc. | 350 | 5923-0826-1X1T-KL-F-ND | kr.69.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.53.21164 | kr.13,302.91 |
| Unit Price without VAT: | kr.53.21164 |
|---|---|
| Unit Price with VAT: | kr.66.51455 |


