1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
1840728-5
1840728-5

1840728-5

DigiKey Part Number
5923-1840728-5-ND
Manufacturer
Manufacturer Product Number
1840728-5
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
1840728-5 Models
Product Attributes
Filter Similar Products
Category
LED Color
Yellow, Green - Green
Manufacturer
Bel Fuse Inc.
Number of Cores per Jack
8
Series
Shielding
Shielded, EMI Finger
Packaging
Bulk
Features
Board Guide
Part Status
Active
Tab Direction
Up
Connector Type
RJ45
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
0°C ~ 70°C
Applications
10/100/1000 Base-T, AutoMDIX
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Shield Material
Brass
Orientation
90° Angle (Right)
Housing Material
Thermoplastic
Termination
Solder
Base Product Number
Height Above Board
0.536" (13.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.75.00000kr.75.00
10kr.63.74900kr.637.49
25kr.59.75320kr.1,493.83
50kr.56.89900kr.2,844.95
100kr.54.18350kr.5,418.35
250kr.50.79328kr.12,698.32
500kr.48.37128kr.24,185.64
1.000kr.46.06511kr.46,065.11
Manufacturers Standard Package
Unit Price without VAT:kr.75.00000
Unit Price with VAT:kr.93.75000