0ZSC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZSC Series

0ZSC0260FF1E

DigiKey Part Number
5923-0ZSC0260FF1E-ND
Manufacturer
Manufacturer Product Number
0ZSC0260FF1E
Description
PTC RESET FUSE 20V 2.6A STRAP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 20V 2.6 A Ih User Defined Strap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
20V
Current - Hold (Ih) (Max)
2.6 A
Current - Trip (It)
5.8 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
63 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
0.866" L x 0.205" W (22.00mm x 5.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
5kr.3.44400kr.17.22
10kr.3.18100kr.31.81
50kr.2.63940kr.131.97
100kr.2.43520kr.243.52
250kr.2.18904kr.547.26
500kr.2.01908kr.1,009.54
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000