


0ZSA0200FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZSA0200FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZSA0200FF1E |
Description | PTC RESET FUSE 30V 2A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4.4 A | |
Current - Max | 100 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.880" L x 0.417" W (22.35mm x 10.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 5 | kr.4.32600 | kr.21.63 |
| 10 | kr.3.98700 | kr.39.87 |
| 50 | kr.3.31000 | kr.165.50 |
| 100 | kr.3.05470 | kr.305.47 |
| 250 | kr.2.74584 | kr.686.46 |
| 500 | kr.2.53248 | kr.1,266.24 |
| 3.000 | kr.2.05088 | kr.6,152.64 |
| 6.000 | kr.1.88835 | kr.11,330.10 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |

