
0ZRV0125FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRV0125FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRV0125FF1A |
Description | 277 VAC RATED RADIAL LEAD PTC RE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 277V (305V Int) 1.25 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRV0125FF1A Models |
Category | Resistance - Initial (Ri) (Min) 240 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 800 mOhms |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial, Disc |
Voltage - Max 277V (305V Int) | Size / Dimension 0.740" Dia x 0.209" T (18.80mm x 5.30mm) |
Current - Hold (Ih) (Max) 1.25 A | Height - Seated (Max) 0.965" (24.50mm) |
Current - Trip (It) 2.5 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 12.5 A | Approval Agency cURus, TUV |
Time to Trip 23 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 5 | kr.9.54800 | kr.47.74 |
| 10 | kr.8.81300 | kr.88.13 |
| 50 | kr.7.31260 | kr.365.63 |
| 100 | kr.6.74640 | kr.674.64 |
| 250 | kr.6.06280 | kr.1,515.70 |
| 500 | kr.5.58986 | kr.2,794.93 |
| 1.000 | kr.5.15163 | kr.5,151.63 |
| 5.000 | kr.4.25259 | kr.21,262.95 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |

