0ZRR0005FF2E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZRR0005FF2E

0ZRR0005FF2E

DigiKey Part Number
5923-0ZRR0005FF2ETR-ND - Tape & Reel (TR)
5923-0ZRR0005FF2ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0ZRR0005FF2E
Description
PTC RESET FUSE 60V 50MA RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
100 mA
Current - Max
40 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
7.3 Ohms
Resistance - Post Trip (R1) (Max)
20 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.050
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
5kr.2.08600kr.10.43
10kr.1.92000kr.19.20
50kr.1.59240kr.79.62
100kr.1.46940kr.146.94
250kr.1.32096kr.330.24
500kr.1.21856kr.609.28
1.000kr.1.12384kr.1,123.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.98778kr.2,963.34
6.000kr.0.90998kr.5,459.88
9.000kr.0.86711kr.7,803.99
15.000kr.0.81570kr.12,235.50
21.000kr.0.78960kr.16,581.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500