0ZRM0160FF1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZRM0160FF1A
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRM0160FF1A

DigiKey Part Number
5923-0ZRM0160FF1A-ND
Manufacturer
Manufacturer Product Number
0ZRM0160FF1A
Description
PTC RESET FUSE 120V 1.6A RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 120V 1.6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRM0160FF1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Polymeric
Voltage - Max
120V
Current - Hold (Ih) (Max)
1.6 A
Current - Trip (It)
3.2 A
Current - Max
12 A
Time to Trip
11.4 s
Resistance - Initial (Ri) (Min)
90 mOhms
Resistance - Post Trip (R1) (Max)
220 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.689" Dia x 0.161" T (17.50mm x 4.10mm)
Height - Seated (Max)
0.886" (22.50mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.000kr.3.15898kr.3,158.98
Manufacturers Standard Package
Unit Price without VAT:kr.3.15898
Unit Price with VAT:kr.3.94873