Parametric Equivalent



0ZRC0017FF2E | |
|---|---|
DigiKey Part Number | 0ZRC0017FF2E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZRC0017FF2E |
Description | PTC RESET FUSE 90V 170MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 170 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRC0017FF2E Models |
Category | Resistance - Initial (Ri) (Min) 2 Ohms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 8 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 90V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 170 mA | Size / Dimension 0.291" L x 0.122" W (7.40mm x 3.10mm) |
Current - Trip (It) 340 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 3 s | Approval Agency cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRC0017FF1E | Bel Fuse Inc. | 0 | 5923-0ZRC0017FF1E-ND | kr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95761 | kr.2,872.83 |
| Unit Price without VAT: | kr.0.95761 |
|---|---|
| Unit Price with VAT: | kr.1.19701 |


