0ZRA0600FF1E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZRA0600FF1E
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRA0600FF1E

DigiKey Part Number
5923-0ZRA0600FF1E-ND
Manufacturer
Manufacturer Product Number
0ZRA0600FF1E
Description
PTC RESET FUSE 16V 6A RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRA0600FF1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
6 A
Current - Trip (It)
10.2 A
Current - Max
100 A
Time to Trip
5.8 s
Resistance - Initial (Ri) (Min)
9 mOhms
Resistance - Post Trip (R1) (Max)
33 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.421" L x 0.118" W (10.70mm x 3.00mm)
Height - Seated (Max)
0.673" (17.10mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.618
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
5kr.2.80400kr.14.02
10kr.2.58600kr.25.86
50kr.2.14520kr.107.26
100kr.1.97950kr.197.95
250kr.1.77996kr.444.99
500kr.1.64186kr.820.93
3.000kr.1.33039kr.3,991.17
6.000kr.1.22537kr.7,352.22
Manufacturers Standard Package
Unit Price without VAT:kr.3.39000
Unit Price with VAT:kr.4.23750