


0ZCN0110AF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCN0110AF2CTR-ND - Tape & Reel (TR) 5923-0ZCN0110AF2CCT-ND - Cut Tape (CT) 5923-0ZCN0110AF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCN0110AF2C |
Description | PTC RESET FUSE 33V 1.1A 2016 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCN0110AF2C Models |
Category | Resistance - Initial (Ri) (Min) 100 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 400 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 33V | Package / Case 2016 (5041 Metric), Concave |
Current - Hold (Ih) (Max) 1.1 A | Size / Dimension 0.200" L x 0.160" W (5.08mm x 4.07mm) |
Current - Trip (It) 2.2 A | Thickness (Max) 0.028" (0.70mm) |
Current - Max 100 A | Approval Agency AEC-Q200, cURus, TUV, UL |
Time to Trip 500 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 5 | kr.4.03200 | kr.20.16 |
| 10 | kr.3.72200 | kr.37.22 |
| 50 | kr.3.08880 | kr.154.44 |
| 100 | kr.2.84980 | kr.284.98 |
| 250 | kr.2.56188 | kr.640.47 |
| 500 | kr.2.36280 | kr.1,181.40 |
| 1.000 | kr.2.17855 | kr.2,178.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.00779 | kr.4,015.58 |
| 4.000 | kr.1.84949 | kr.7,397.96 |
| 6.000 | kr.1.76222 | kr.10,573.32 |
| 10.000 | kr.1.65758 | kr.16,575.80 |
| 14.000 | kr.1.59170 | kr.22,283.80 |
| 20.000 | kr.1.55172 | kr.31,034.40 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

