



0ZCH0050FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCH0050FF2GTR-ND - Tape & Reel (TR) 5923-0ZCH0050FF2GCT-ND - Cut Tape (CT) 5923-0ZCH0050FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCH0050FF2G |
Description | PTC RESET FUSE 16V 500MA 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCH0050FF2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 900 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.10000 | kr.1.10 |
| 5 | kr.0.92800 | kr.4.64 |
| 10 | kr.0.85100 | kr.8.51 |
| 50 | kr.0.70700 | kr.35.35 |
| 100 | kr.0.65210 | kr.65.21 |
| 250 | kr.0.58644 | kr.146.61 |
| 500 | kr.0.54102 | kr.270.51 |
| 1.000 | kr.0.49904 | kr.499.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42433 | kr.1,697.32 |
| 8.000 | kr.0.39102 | kr.3,128.16 |
| 12.000 | kr.0.37269 | kr.4,472.28 |
| 20.000 | kr.0.35069 | kr.7,013.80 |
| 28.000 | kr.0.33685 | kr.9,431.80 |
| 40.000 | kr.0.32306 | kr.12,922.40 |
| Unit Price without VAT: | kr.1.10000 |
|---|---|
| Unit Price with VAT: | kr.1.37500 |










