Direct
Similar




0ZCG0125AF2B | |
|---|---|
DigiKey Part Number | 5923-0ZCG0125AF2BTR-ND - Tape & Reel (TR) 5923-0ZCG0125AF2BCT-ND - Cut Tape (CT) 5923-0ZCG0125AF2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0125AF2B |
Description | PTC RESET FUSE 16V 1.25A 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0125AF2B Models |
Category | Resistance - Initial (Ri) (Min) 50 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 140 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 16V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 1.25 A | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 2.5 A | Thickness (Max) 0.039" (1.00mm) |
Current - Max 100 A | Approval Agency AEC-Q200, cURus, TUV |
Time to Trip 400 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MINIASMDC125F/16-2 | Littelfuse Inc. | 1.371 | MINIASMDC125F/16-2CT-ND | kr.0.55000 | Direct |
| PTS181216V125 | Eaton - Electronics Division | 3.000 | 283-3158-1-ND | kr.0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 5 | kr.1.59800 | kr.7.99 |
| 10 | kr.1.47700 | kr.14.77 |
| 50 | kr.1.22480 | kr.61.24 |
| 100 | kr.1.13040 | kr.113.04 |
| 250 | kr.1.01644 | kr.254.11 |
| 500 | kr.0.93768 | kr.468.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.82483 | kr.1,237.24 |
| 3.000 | kr.0.76040 | kr.2,281.20 |
| 4.500 | kr.0.72490 | kr.3,262.05 |
| 7.500 | kr.0.68234 | kr.5,117.55 |
| 10.500 | kr.0.65558 | kr.6,883.59 |
| 15.000 | kr.0.62825 | kr.9,423.75 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |






