



0ZCG0050FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCG0050FF2CTR-ND - Tape & Reel (TR) 5923-0ZCG0050FF2CCT-ND - Cut Tape (CT) 5923-0ZCG0050FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0050FF2C |
Description | PTC RESET FUSE 16V 500MA 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0050FF2C Models |
Category | Resistance - Initial (Ri) (Min) 150 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 1 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 16V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 500 mA | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 1 A | Thickness (Max) 0.026" (0.65mm) |
Current - Max 100 A | Approval Agency AEC-Q200, cURus, TUV |
Time to Trip 150 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 5 | kr.1.09000 | kr.5.45 |
| 10 | kr.1.00200 | kr.10.02 |
| 50 | kr.0.83300 | kr.41.65 |
| 100 | kr.0.76900 | kr.76.90 |
| 250 | kr.0.69132 | kr.172.83 |
| 500 | kr.0.63780 | kr.318.90 |
| 1.000 | kr.0.58829 | kr.588.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.54255 | kr.1,085.10 |
| 4.000 | kr.0.50016 | kr.2,000.64 |
| 6.000 | kr.0.47683 | kr.2,860.98 |
| 10.000 | kr.0.44885 | kr.4,488.50 |
| 14.000 | kr.0.43126 | kr.6,037.64 |
| 20.000 | kr.0.41328 | kr.8,265.60 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |







