Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCG0035AF2C

DigiKey Part Number
5923-0ZCG0035AF2CTR-ND - Tape & Reel (TR)
5923-0ZCG0035AF2CCT-ND - Cut Tape (CT)
5923-0ZCG0035AF2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCG0035AF2C
Description
PTC RESET FUSE 30V 350MA 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCG0035AF2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
320 mOhms
Manufacturer
Bel Fuse Inc.
Resistance - Post Trip (R1) (Max)
1.5 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
30V
Package / Case
1812 (4532 Metric), Concave
Current - Hold (Ih) (Max)
350 mA
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Trip (It)
700 mA
Thickness (Max)
0.028" (0.70mm)
Current - Max
40 A
Approval Agency
AEC-Q200, cURus, TUV
Time to Trip
100 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
5kr.1.09000kr.5.45
10kr.1.00200kr.10.02
50kr.0.83300kr.41.65
100kr.0.76900kr.76.90
250kr.0.69132kr.172.83
500kr.0.63780kr.318.90
1.000kr.0.58829kr.588.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.54255kr.1,085.10
4.000kr.0.50016kr.2,000.64
6.000kr.0.47683kr.2,860.98
10.000kr.0.44885kr.4,488.50
14.000kr.0.43126kr.6,037.64
20.000kr.0.41328kr.8,265.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250