



0ZCG0020FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCG0020FF2CTR-ND - Tape & Reel (TR) 5923-0ZCG0020FF2CCT-ND - Cut Tape (CT) 5923-0ZCG0020FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0020FF2C |
Description | PTC RESET FUSE 30V 200MA 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0020FF2C Models |
Category | Resistance - Initial (Ri) (Min) 800 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 5 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 30V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 200 mA | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 400 mA | Thickness (Max) 0.035" (0.90mm) |
Current - Max 10 A | Approval Agency AEC-Q200, cURus, TUV |
Time to Trip 20 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 5 | kr.1.10200 | kr.5.51 |
| 10 | kr.1.01300 | kr.10.13 |
| 50 | kr.0.84220 | kr.42.11 |
| 100 | kr.0.77750 | kr.77.75 |
| 250 | kr.0.69896 | kr.174.74 |
| 500 | kr.0.64484 | kr.322.42 |
| 1.000 | kr.0.59478 | kr.594.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.54854 | kr.1,097.08 |
| 4.000 | kr.0.50569 | kr.2,022.76 |
| 6.000 | kr.0.48210 | kr.2,892.60 |
| 10.000 | kr.0.45381 | kr.4,538.10 |
| 14.000 | kr.0.43602 | kr.6,104.28 |
| 20.000 | kr.0.41785 | kr.8,357.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |




