0ZCC0160AF2C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 9.052
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 5.926
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.1.97000
Datasheet
Polymeric PTC Resettable Fuse 12V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 12V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCC0160AF2C

DigiKey Part Number
5923-0ZCC0160AF2CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0ZCC0160AF2C
Description
PTC RESET FUSE 12V 1.6A 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCC0160AF2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1 s
Manufacturer
Bel Fuse Inc.
Resistance - Initial (Ri) (Min)
30 mOhms
Series
Resistance - Post Trip (R1) (Max)
100 mOhms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
12V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
1.6 A
Thickness (Max)
0.053" (1.35mm)
Current - Trip (It)
3.2 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MINISMDC160F-2Littelfuse Inc.9.052MINISMDC160F-2CT-NDkr.3.87000Similar
0ZCG0160AF2CBel Fuse Inc.5.9265923-0ZCG0160AF2CCT-NDkr.1.97000Parametric Equivalent
0ZCG0160BF2CBel Fuse Inc.05923-0ZCG0160BF2CCT-NDkr.1.97000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes