
0ZAF0008FF28 | |
|---|---|
DigiKey Part Number | 5923-0ZAF0008FF28TR-ND - Tape & Reel (TR) 5923-0ZAF0008FF28CT-ND - Cut Tape (CT) 5923-0ZAF0008FF28DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZAF0008FF28 |
Description | LINE VOLTAGE RATED SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (250V Int) 80 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZAF0008FF28 Models |
Category | Resistance - Post Trip (R1) (Max) 25 Ohms |
Manufacturer Bel Fuse Inc. | Resistance - 25°C (Typ) 16 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 240V (250V Int) | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 80 mA | Package / Case 2920 (7351 Metric), Concave |
Current - Trip (It) 190 mA | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Max 1.2 A | Thickness (Max) 0.102" (2.60mm) |
Time to Trip 15 s | Approval Agency CE, cURus, TUV, UKCA |
Resistance - Initial (Ri) (Min) 6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 5 | kr.4.35000 | kr.21.75 |
| 10 | kr.4.02000 | kr.40.20 |
| 50 | kr.3.33360 | kr.166.68 |
| 100 | kr.3.07550 | kr.307.55 |
| 250 | kr.2.76500 | kr.691.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.41356 | kr.1,930.85 |
| 1.600 | kr.2.22463 | kr.3,559.41 |
| 2.400 | kr.2.12057 | kr.5,089.37 |
| 4.000 | kr.1.99582 | kr.7,983.28 |
| 5.600 | kr.1.91734 | kr.10,737.10 |
| 8.000 | kr.1.83719 | kr.14,697.52 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

