
0HAAL3150-01 | |
|---|---|
DigiKey Part Number | 5923-0HAAL3150-01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0HAAL3150-01 |
Description | 2-PIN RADIAL FUSE, RECTANGULAR, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded), Plastic Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0HAAL3150-01 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Melting I²t 68.0 |
Part Status Active | Approval Agency CCC, cURus, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.331" L x 0.157" W x 0.307" H (8.40mm x 4.00mm x 7.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.018 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 5 | kr.2.87800 | kr.14.39 |
| 10 | kr.2.65600 | kr.26.56 |
| 50 | kr.2.20500 | kr.110.25 |
| 100 | kr.2.03510 | kr.203.51 |
| 250 | kr.1.82972 | kr.457.43 |
| 500 | kr.1.68784 | kr.843.92 |
| 2.000 | kr.1.43471 | kr.2,869.42 |
| 6.000 | kr.1.25970 | kr.7,558.20 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

