0HAAL5000-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HAAL2500-02

DigiKey Part Number
5923-0HAAL2500-02CT-ND - Cut Tape (CT)
5923-0HAAL2500-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0HAAL2500-02
Description
2-PIN RADIAL FUSE, RECTANGULAR,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded), Plastic Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
35.0
Approval Agency
CCC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.331" L x 0.157" W x 0.307" H (8.40mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.789
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.35000kr.3.35
5kr.2.78600kr.13.93
10kr.2.57400kr.25.74
50kr.2.13620kr.106.81
100kr.1.97110kr.197.11
250kr.1.77248kr.443.12
500kr.1.63482kr.817.41
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.50762kr.1,507.62
2.000kr.1.38972kr.2,779.44
3.000kr.1.32479kr.3,974.37
5.000kr.1.24695kr.6,234.75
7.000kr.1.19800kr.8,386.00
10.000kr.1.14799kr.11,479.90
25.000kr.1.09005kr.27,251.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.35000
Unit Price with VAT:kr.4.18750