
0AMA-0050-TD | |
|---|---|
DigiKey Part Number | 5923-0AMA-0050-TDTR-ND - Tape & Reel (TR) 5923-0AMA-0050-TDCT-ND - Cut Tape (CT) 5923-0AMA-0050-TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0AMA-0050-TD |
Description | FUSE HAZARD LOCATION 250V 50MA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50mA 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Bel Fuse Inc. | Applications Hazardous Locations |
Series | Features Intrinsically Safe |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 4kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 50mA | Size / Dimension 0.118" Dia x 0.343" L (3.00mm x 8.70mm) |
Voltage Rating - AC 250 VAC | Melting I²t 1.0E-4 |
Voltage Rating - DC 250 VDC | DC Cold Resistance 9.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.67000 | kr.55.67 |
| 5 | kr.46.18000 | kr.230.90 |
| 10 | kr.42.61700 | kr.426.17 |
| 50 | kr.35.33920 | kr.1,766.96 |
| 100 | kr.32.58760 | kr.3,258.76 |
| 250 | kr.29.25732 | kr.7,314.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.95032 | kr.13,475.16 |
| 1.000 | kr.24.80975 | kr.24,809.75 |
| 1.500 | kr.23.62939 | kr.35,444.08 |
| 2.500 | kr.22.62589 | kr.56,564.72 |
| Unit Price without VAT: | kr.55.67000 |
|---|---|
| Unit Price with VAT: | kr.69.58750 |

