5 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADKP5000-RE

DigiKey Part Number
5923-0ADKP5000-RE-ND
Manufacturer
Manufacturer Product Number
0ADKP5000-RE
Description
FUSE CERM 5A 600VAC 500VDC 5X20
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0ADKP5000-RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200A AC, 300A DC
Part Status
Active
Melting I²t
50.0
Mounting Type
Through Hole
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.236" Dia x 0.886" L (6.00mm x 22.50mm)
Voltage Rating - AC
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.64000kr.15.64
5kr.12.94800kr.64.74
10kr.11.94800kr.119.48
50kr.9.91380kr.495.69
100kr.9.14510kr.914.51
250kr.8.21736kr.2,054.34
500kr.7.57534kr.3,787.67
1.000kr.6.98017kr.6,980.17
5.000kr.5.75881kr.28,794.05
Manufacturers Standard Package
Unit Price without VAT:kr.15.64000
Unit Price with VAT:kr.19.55000