
0ADKP0630-RE | |
|---|---|
DigiKey Part Number | 5923-0ADKP0630-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKP0630-RE |
Description | FUSE CERM 630MA 600VAC 500VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 630 mA 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADKP0630-RE Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 300A DC |
Part Status Active | Melting I²t 0.34 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.236" Dia x 0.886" L (6.00mm x 22.50mm) |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.97280 | kr.7,972.80 |
| Unit Price without VAT: | kr.7.97280 |
|---|---|
| Unit Price with VAT: | kr.9.96600 |

