800 mA 600 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADKC0800-BE

DigiKey Part Number
5923-0ADKC0800-BE-ND
Manufacturer
Manufacturer Product Number
0ADKC0800-BE
Description
FUSE CERM 800MA 600VAC 500VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
800 mA 600 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200A AC, 300A DC
Part Status
Active
Melting I²t
1.18
Mounting Type
Requires Holder
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Voltage Rating - AC
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.29000kr.16.29
5kr.13.53000kr.67.65
10kr.12.48300kr.124.83
50kr.10.35820kr.517.91
100kr.9.55560kr.955.56
250kr.8.58564kr.2,146.41
500kr.7.91448kr.3,957.24
1.000kr.7.29246kr.7,292.46
5.000kr.6.01584kr.30,079.20
Manufacturers Standard Package
Unit Price without VAT:kr.16.29000
Unit Price with VAT:kr.20.36250