
0ADKC0630-BE | |
|---|---|
DigiKey Part Number | 5923-0ADKC0630-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKC0630-BE |
Description | FUSE CERM 630MA 600VAC 500VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 630 mA 600 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 300A DC |
Part Status Active | Melting I²t 0.34 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 5 | kr.13.53000 | kr.67.65 |
| 10 | kr.12.48300 | kr.124.83 |
| 50 | kr.10.35820 | kr.517.91 |
| 100 | kr.9.55560 | kr.955.56 |
| 250 | kr.8.58564 | kr.2,146.41 |
| 500 | kr.7.91448 | kr.3,957.24 |
| 1.000 | kr.7.29246 | kr.7,292.46 |
| 5.000 | kr.6.01584 | kr.30,079.20 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |




