
0ADGC9250-BE | |
|---|---|
DigiKey Part Number | 5923-0ADGC9250-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADGC9250-BE |
Description | FUSE CERM 25A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1500.0 | |
Approval Agency | cURus | |
Operating Temperature | -50°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) | |
DC Cold Resistance | 0.003 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.48000 | kr.35.48 |
| 5 | kr.29.41200 | kr.147.06 |
| 10 | kr.27.14200 | kr.271.42 |
| 50 | kr.22.51060 | kr.1,125.53 |
| 100 | kr.20.76130 | kr.2,076.13 |
| 250 | kr.18.64488 | kr.4,661.22 |
| 500 | kr.17.17958 | kr.8,589.79 |
| 1.000 | kr.15.82037 | kr.15,820.37 |
| Unit Price without VAT: | kr.35.48000 |
|---|---|
| Unit Price with VAT: | kr.44.35000 |

