
0ADEP9300-RE | |
|---|---|
DigiKey Part Number | 5923-0ADEP9300-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADEP9300-RE |
Description | FUSE CERM 30A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADEP9300-RE Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 30kA AC, 20kA DC |
Part Status Active | Melting I²t 270.0 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -50°C ~ 105°C |
Current Rating (Amps) | Size / Dimension 0.268" Dia x 1.291" L (6.81mm x 32.79mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0037 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.73000 | kr.42.73 |
| 5 | kr.35.42800 | kr.177.14 |
| 10 | kr.32.69500 | kr.326.95 |
| 50 | kr.27.11360 | kr.1,355.68 |
| 100 | kr.25.00500 | kr.2,500.50 |
| 250 | kr.22.45424 | kr.5,613.56 |
| 500 | kr.20.68730 | kr.10,343.65 |
| 1.000 | kr.19.04821 | kr.19,048.21 |
| Unit Price without VAT: | kr.42.73000 |
|---|---|
| Unit Price with VAT: | kr.53.41250 |




