
0ADEP9120-RE | |
---|---|
DigiKey Part Number | 5923-0ADEP9120-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADEP9120-RE |
Description | FUSE CERM 12A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADEP9120-RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 140.0 | |
Approval Agency | cURus | |
Operating Temperature | -50°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.268" Dia x 1.291" L (6.81mm x 32.79mm) | |
DC Cold Resistance | 0.0123 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.9.32755 | kr.9,327.55 |
Unit Price without VAT: | kr.9.32755 |
---|---|
Unit Price with VAT: | kr.11.65944 |