
0ADBC2500-BE | |
|---|---|
DigiKey Part Number | 5923-0ADBC2500-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADBC2500-BE |
Description | FUSE CERM 2.5A 1KVAC 1KVDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 1 kV 1 kV Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 4.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.088 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.93000 | kr.37.93 |
| 5 | kr.31.43800 | kr.157.19 |
| 10 | kr.29.00600 | kr.290.06 |
| 50 | kr.24.05860 | kr.1,202.93 |
| 100 | kr.22.18860 | kr.2,218.86 |
| 250 | kr.19.92584 | kr.4,981.46 |
| 500 | kr.18.35902 | kr.9,179.51 |
| 1.000 | kr.16.90564 | kr.16,905.64 |
| Unit Price without VAT: | kr.37.93000 |
|---|---|
| Unit Price with VAT: | kr.47.41250 |






