
0ADAP6000-RE | |
|---|---|
DigiKey Part Number | 5923-0ADAP6000-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAP6000-RE |
Description | FUSE CERM 6A 600VAC 600VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 A 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAP6000-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 41.76 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.38000 | kr.26.38 |
| 5 | kr.21.89200 | kr.109.46 |
| 10 | kr.20.20800 | kr.202.08 |
| 50 | kr.16.76100 | kr.838.05 |
| 100 | kr.15.45940 | kr.1,545.94 |
| 250 | kr.13.88632 | kr.3,471.58 |
| 500 | kr.12.79732 | kr.6,398.66 |
| 1.000 | kr.11.78738 | kr.11,787.38 |
| 5.000 | kr.10.49254 | kr.52,462.70 |
| Unit Price without VAT: | kr.26.38000 |
|---|---|
| Unit Price with VAT: | kr.32.97500 |

