
0ADAC2500-BE | |
|---|---|
DigiKey Part Number | 5923-0ADAC2500-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAC2500-BE |
Description | FUSE CERM 2.5A 600VAC 600VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAC2500-BE Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 3.91 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Voltage Rating - AC 600 V | DC Cold Resistance 0.089 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.34000 | kr.28.34 |
| 5 | kr.23.52200 | kr.117.61 |
| 10 | kr.21.70800 | kr.217.08 |
| 50 | kr.18.00680 | kr.900.34 |
| 100 | kr.16.60890 | kr.1,660.89 |
| 250 | kr.14.91880 | kr.3,729.70 |
| 500 | kr.13.74830 | kr.6,874.15 |
| 1.000 | kr.12.66295 | kr.12,662.95 |
| 5.000 | kr.10.77919 | kr.53,895.95 |
| Unit Price without VAT: | kr.28.34000 |
|---|---|
| Unit Price with VAT: | kr.35.42500 |

