1.6 A 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADAC1600-BE

DigiKey Part Number
5923-0ADAC1600-BE-ND
Manufacturer
Manufacturer Product Number
0ADAC1600-BE
Description
FUSE CERM 1.6A 600VAC 600VDC 3AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.6 A 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
EDA/CAD Models
0ADAC1600-BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Active
Melting I²t
0.89
Mounting Type
Requires Holder
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Voltage Rating - AC
600 V
DC Cold Resistance
0.16 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 835
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.34000kr.28.34
5kr.23.52200kr.117.61
10kr.21.70800kr.217.08
50kr.18.00680kr.900.34
100kr.16.60890kr.1,660.89
250kr.14.91880kr.3,729.70
500kr.13.74830kr.6,874.15
1.000kr.12.66295kr.12,662.95
5.000kr.10.77919kr.53,895.95
Manufacturers Standard Package
Unit Price without VAT:kr.28.34000
Unit Price with VAT:kr.35.42500