
0ACJ-1250-TE | |
|---|---|
DigiKey Part Number | 5923-0ACJ-1250-TETR-ND - Tape & Reel (TR) 5923-0ACJ-1250-TECT-ND - Cut Tape (CT) 5923-0ACJ-1250-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACJ-1250-TE |
Description | FUSE BRD MNT 1.25A 350VAC 600VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.95 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.192 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.87000 | kr.19.87 |
| 5 | kr.16.46000 | kr.82.30 |
| 10 | kr.15.19000 | kr.151.90 |
| 50 | kr.12.60080 | kr.630.04 |
| 100 | kr.11.62350 | kr.1,162.35 |
| 250 | kr.10.44228 | kr.2,610.57 |
| 500 | kr.9.62508 | kr.4,812.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.86720 | kr.8,867.20 |
| 2.000 | kr.8.16415 | kr.16,328.30 |
| 3.000 | kr.7.77651 | kr.23,329.53 |
| 5.000 | kr.7.66744 | kr.38,337.20 |
| Unit Price without VAT: | kr.19.87000 |
|---|---|
| Unit Price with VAT: | kr.24.83750 |

