
0ACG-4000-TE | |
|---|---|
DigiKey Part Number | 5923-0ACG-4000-TETR-ND - Tape & Reel (TR) 5923-0ACG-4000-TECT-ND - Cut Tape (CT) 5923-0ACG-4000-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACG-4000-TE |
Description | FUSE BRD MT 4A 350VAC 450VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 A 350 V 450 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0ACG-4000-TE Models |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A AC, 1.5kA DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 5.5 |
Part Status Active | Approval Agency AEC-Q200, cURus |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.433" L x 0.197" W x 0.197" H (11.00mm x 5.00mm x 5.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0245 Ohms |
Voltage Rating - AC 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.98000 | kr.24.98 |
| 5 | kr.20.69400 | kr.103.47 |
| 10 | kr.19.09600 | kr.190.96 |
| 50 | kr.15.83980 | kr.791.99 |
| 100 | kr.14.61120 | kr.1,461.12 |
| 250 | kr.13.12508 | kr.3,281.27 |
| 500 | kr.12.09622 | kr.6,048.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.14236 | kr.11,142.36 |
| 2.000 | kr.10.25723 | kr.20,514.46 |
| 3.000 | kr.9.76922 | kr.29,307.66 |
| 5.000 | kr.9.36180 | kr.46,809.00 |
| Unit Price without VAT: | kr.24.98000 |
|---|---|
| Unit Price with VAT: | kr.31.22500 |

