
0ACG-3150-TE | |
---|---|
DigiKey Part Number | 5923-0ACG-3150-TETR-ND - Tape & Reel (TR) 5923-0ACG-3150-TECT-ND - Cut Tape (CT) 5923-0ACG-3150-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACG-3150-TE |
Description | FUSE BRD 3.15A 350VAC 500VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 500 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.3 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.197" W x 0.197" H (11.00mm x 5.00mm x 5.00mm) | |
DC Cold Resistance | 0.0315 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.00000 | kr.24.00 |
5 | kr.19.89200 | kr.99.46 |
10 | kr.18.35500 | kr.183.55 |
50 | kr.15.22940 | kr.761.47 |
100 | kr.14.04670 | kr.1,404.67 |
250 | kr.12.61824 | kr.3,154.56 |
500 | kr.11.62932 | kr.5,814.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.10.71219 | kr.10,712.19 |
2.000 | kr.9.86131 | kr.19,722.62 |
3.000 | kr.9.45041 | kr.28,351.23 |
Unit Price without VAT: | kr.24.00000 |
---|---|
Unit Price with VAT: | kr.30.00000 |