
0ABB-7000-TM | |
|---|---|
DigiKey Part Number | 5923-0ABB-7000-TMTR-ND - Tape & Reel (TR) 5923-0ABB-7000-TMCT-ND - Cut Tape (CT) 5923-0ABB-7000-TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ABB-7000-TM |
Description | FUSE BOARD MOUNT 7A 32VDC 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0ABB-7000-TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 9.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.06000 | kr.6.06 |
| 5 | kr.5.01800 | kr.25.09 |
| 10 | kr.4.63100 | kr.46.31 |
| 50 | kr.3.84300 | kr.192.15 |
| 100 | kr.3.54620 | kr.354.62 |
| 250 | kr.3.18760 | kr.796.90 |
| 500 | kr.2.93966 | kr.1,469.83 |
| 1.000 | kr.2.71016 | kr.2,710.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.23959 | kr.11,197.95 |
| 10.000 | kr.2.07851 | kr.20,785.10 |
| Unit Price without VAT: | kr.6.06000 |
|---|---|
| Unit Price with VAT: | kr.7.57500 |


