2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ABB-2500-TM

DigiKey Part Number
5923-0ABB-2500-TMTR-ND - Tape & Reel (TR)
5923-0ABB-2500-TMCT-ND - Cut Tape (CT)
5923-0ABB-2500-TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ABB-2500-TM
Description
FUSE BOARD MOUNT 2.5A 32VDC 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0ABB-2500-TM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.14
Part Status
Active
Approval Agency
AEC-Q200, cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
Current Rating (Amps)
DC Cold Resistance
49 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-0603SP250-2Bourns Inc.547SF-0603SP250-2CT-NDkr.6.53000Direct
In-Stock: 9.376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
5kr.5.33800kr.26.69
10kr.4.92600kr.49.26
50kr.4.08540kr.204.27
100kr.3.76980kr.376.98
250kr.3.38860kr.847.15
500kr.3.12498kr.1,562.49
1.000kr.2.88090kr.2,880.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.38057kr.11,902.85
10.000kr.2.19045kr.21,904.50
15.000kr.2.11051kr.31,657.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750