


0ABA-4000-TN | |
|---|---|
DigiKey Part Number | 5923-0ABA-4000-TNTR-ND - Tape & Reel (TR) 5923-0ABA-4000-TNCT-ND - Cut Tape (CT) 5923-0ABA-4000-TNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ABA-4000-TN |
Description | FUSE BOARD MOUNT 4A 32VDC 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.6 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) | |
DC Cold Resistance | 0.011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.45000 | kr.4.45 |
| 5 | kr.3.70200 | kr.18.51 |
| 10 | kr.3.41900 | kr.34.19 |
| 50 | kr.2.83540 | kr.141.77 |
| 100 | kr.2.61610 | kr.261.61 |
| 250 | kr.2.35140 | kr.587.85 |
| 500 | kr.2.16888 | kr.1,084.44 |
| 1.000 | kr.1.99982 | kr.1,999.82 |
| 5.000 | kr.1.82073 | kr.9,103.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.52178 | kr.15,217.80 |
| 20.000 | kr.1.48753 | kr.29,750.60 |
| Unit Price without VAT: | kr.4.45000 |
|---|---|
| Unit Price with VAT: | kr.5.56250 |


