1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Bel Fuse - 0ABA Surface Mount Fast Acting Fuse | Datasheet Sheet Preview

0ABA-1500-TN

DigiKey Part Number
5923-0ABA-1500-TNTR-ND - Tape & Reel (TR)
5923-0ABA-1500-TNCT-ND - Cut Tape (CT)
5923-0ABA-1500-TNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ABA-1500-TN
Description
FUSE BOARD MOUNT 1.5A 32VDC 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.06
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.039" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm)
Current Rating (Amps)
DC Cold Resistance
0.078 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
5kr.3.94400kr.19.72
10kr.3.63300kr.36.33
50kr.3.01400kr.150.70
100kr.2.78070kr.278.07
250kr.2.49972kr.624.93
500kr.2.30560kr.1,152.80
1.000kr.2.12580kr.2,125.80
5.000kr.1.84876kr.9,243.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.61754kr.16,175.40
20.000kr.1.51043kr.30,208.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000