


0ABA-0315-TN | |
|---|---|
DigiKey Part Number | 5923-0ABA-0315-TNTR-ND - Tape & Reel (TR) 5923-0ABA-0315-TNCT-ND - Cut Tape (CT) 5923-0ABA-0315-TNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ABA-0315-TN |
Description | FUSE BOARD MNT 315MA 32VDC 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 315 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0ABA-0315-TN Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0014 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.039" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) |
Current Rating (Amps) | DC Cold Resistance 1 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 5 | kr.3.94400 | kr.19.72 |
| 10 | kr.3.63300 | kr.36.33 |
| 50 | kr.3.01400 | kr.150.70 |
| 100 | kr.2.78070 | kr.278.07 |
| 250 | kr.2.49972 | kr.624.93 |
| 500 | kr.2.30560 | kr.1,152.80 |
| 1.000 | kr.2.12580 | kr.2,125.80 |
| 5.000 | kr.1.84876 | kr.9,243.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.61754 | kr.16,175.40 |
| 20.000 | kr.1.51043 | kr.30,208.60 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

