250 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Bel Fuse - 0ABA Surface Mount Fast Acting Fuse | Datasheet Sheet Preview

0ABA-0250-TN

DigiKey Part Number
5923-0ABA-0250-TNTR-ND - Tape & Reel (TR)
5923-0ABA-0250-TNCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0ABA-0250-TN
Description
FUSE BOARD MNT 250MA 32VDC 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
250 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0ABA-0250-TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.001
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm)
DC Cold Resistance
1.5 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.544
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.45000kr.4.45
5kr.3.70200kr.18.51
10kr.3.41900kr.34.19
50kr.2.83540kr.141.77
100kr.2.61610kr.261.61
250kr.2.35140kr.587.85
500kr.2.16888kr.1,084.44
1.000kr.1.99982kr.1,999.82
5.000kr.1.82073kr.9,103.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.52178kr.15,217.80
20.000kr.1.48753kr.29,750.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.45000
Unit Price with VAT:kr.5.56250