0879-2C2R-Y4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.181.83000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 1.186
Unit Price: kr.293.42000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 24
Unit Price: kr.320.17000
Datasheet
Image for 0879-2C2R-Y4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0879-2C2R-Y4

DigiKey Part Number
5923-0879-2C2R-Y4-ND
Manufacturer
Manufacturer Product Number
0879-2C2R-Y4
Description
INTERCONNECT INTERFACE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0879-2C2R-Y4 Models
Product Attributes
Filter Similar Products
Category
Height Above Board
1.004" (25.50mm)
Manufacturer
Bel Fuse Inc.
LED Color
Green, Yellow - Green, Yellow
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up and Down
Number of Ports
4
Contact Material
Copper Alloy
Number of Rows
2
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
50.0µin (1.27µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0879-2C2R-54Bel Fuse Inc.05923-0879-2C2R-54-NDkr.181.83000Parametric Equivalent
JC0-0351NLPulse Electronics1.186553-3260-NDkr.293.42000Parametric Equivalent
JXC0-0351NLPulse Electronics24553-3230-NDkr.320.17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
196kr.140.40061kr.27,518.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.140.40061
Unit Price with VAT:kr.175.50076