0838-1X1T-W6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0838-1X1T-W6

0838-1X1T-W6

DigiKey Part Number
507-1570-ND
Manufacturer
Manufacturer Product Number
0838-1X1T-W6
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.550" (13.97mm)
LED Color
Green, Orange - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.