
| 0833-2X6R-59-F | |
|---|---|
| DigiKey Part Number | 0833-2X6R-59-F-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0833-2X6R-59-F | 
| Description | CONN JACK 12PORT PCB | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bel Fuse Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | RJ45 | |
| Number of Ports | 12 | |
| Number of Rows | 2 | |
| Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | |
| Mounting Type | Through Hole | |
| Orientation | 90° Angle (Right) | |
| Termination | Solder | |
| Height Above Board | 1.004" (25.50mm) | |
| LED Color | Does Not Contain LED | |
| Number of Cores per Jack | 4 | |
| Shielding | Shielded, EMI Finger | |
| Features | Board Guide | |
| Tab Direction | Up and Down | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Operating Temperature | 0°C ~ 70°C | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Shield Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30 | kr.256.35200 | kr.7,690.56 | 
| Unit Price without VAT: | kr.256.35200 | 
|---|---|
| Unit Price with VAT: | kr.320.44000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark