


0826-1C1T-43-F | |
|---|---|
DigiKey Part Number | 5923-0826-1C1T-43-F-ND |
Manufacturer | |
Manufacturer Product Number | 0826-1C1T-43-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0826-1C1T-43-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.70000 | kr.42.70 |
| 10 | kr.36.30700 | kr.363.07 |
| 25 | kr.34.03280 | kr.850.82 |
| 50 | kr.32.40600 | kr.1,620.30 |
| 100 | kr.30.85940 | kr.3,085.94 |
| 400 | kr.27.98445 | kr.11,193.78 |
| 800 | kr.26.64971 | kr.21,319.77 |
| 1.200 | kr.25.89890 | kr.31,078.68 |
| Unit Price without VAT: | kr.42.70000 |
|---|---|
| Unit Price with VAT: | kr.53.37500 |











