


0697H9150-02 | |
|---|---|
DigiKey Part Number | 5923-0697H9150-02CT-ND - Cut Tape (CT) 5923-0697H9150-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H9150-02 |
Description | FUSE BRD MT 15A 350VAC 72VDC RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H9150-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 72 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A AC, 200A DC | |
Melting I²t | 563.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.0035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 5 | kr.2.77800 | kr.13.89 |
| 10 | kr.2.56600 | kr.25.66 |
| 50 | kr.2.12740 | kr.106.37 |
| 100 | kr.1.96290 | kr.196.29 |
| 250 | kr.1.76460 | kr.441.15 |
| 500 | kr.1.62764 | kr.813.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.50093 | kr.1,500.93 |
| 2.000 | kr.1.38355 | kr.2,767.10 |
| 3.000 | kr.1.31893 | kr.3,956.79 |
| 5.000 | kr.1.24145 | kr.6,207.25 |
| 7.000 | kr.1.19269 | kr.8,348.83 |
| 10.000 | kr.1.14291 | kr.11,429.10 |
| 25.000 | kr.1.08560 | kr.27,140.00 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |









