

0697H6300-01 | |
---|---|
DigiKey Part Number | 5923-0697H6300-01-ND |
Manufacturer | |
Manufacturer Product Number | 0697H6300-01 |
Description | FUSE BRD MNT 6.3A 350VAC 72VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H6300-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 72 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A AC, 200A DC | |
Melting I²t | 180.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.01 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.07000 | kr.3.07 |
5 | kr.2.56000 | kr.12.80 |
10 | kr.2.36800 | kr.23.68 |
50 | kr.1.96220 | kr.98.11 |
100 | kr.1.81060 | kr.181.06 |
250 | kr.1.62792 | kr.406.98 |
500 | kr.1.50170 | kr.750.85 |
1.000 | kr.1.38490 | kr.1,384.90 |
5.000 | kr.1.14557 | kr.5,727.85 |
Unit Price without VAT: | kr.3.07000 |
---|---|
Unit Price with VAT: | kr.3.83750 |