


0697H2500-01 | |
|---|---|
DigiKey Part Number | 5923-0697H2500-01-ND |
Manufacturer | |
Manufacturer Product Number | 0697H2500-01 |
Description | FUSE BRD MNT 2.5A 350VAC 100VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H2500-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 65A DC |
Part Status Active | Melting I²t 35.0 |
Mounting Type Through Hole | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.027 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 5 | kr.2.84000 | kr.14.20 |
| 10 | kr.2.61200 | kr.26.12 |
| 50 | kr.2.16960 | kr.108.48 |
| 100 | kr.2.00150 | kr.200.15 |
| 250 | kr.1.79980 | kr.449.95 |
| 500 | kr.1.66006 | kr.830.03 |
| 1.000 | kr.1.53086 | kr.1,530.86 |
| 5.000 | kr.1.26622 | kr.6,331.10 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |








