3 A 50 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0685P3000-01

DigiKey Part Number
5923-0685P3000-01TR-ND - Tape & Reel (TR)
5923-0685P3000-01CT-ND - Cut Tape (CT)
5923-0685P3000-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0685P3000-01
Description
FUSE BRD MNT 3A 50VAC 63VDC 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 A 50 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0685P3000-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Part Status
Active
Melting I²t
1.3
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, CE, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
Voltage Rating - AC
50 V
DC Cold Resistance
0.065 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.983
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
5kr.4.48800kr.22.44
10kr.4.14000kr.41.40
50kr.3.43380kr.171.69
100kr.3.16870kr.316.87
250kr.2.84820kr.712.05
500kr.2.62678kr.1,313.39
1.000kr.2.42188kr.2,421.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.00182kr.10,009.10
10.000kr.1.84224kr.18,422.40
15.000kr.1.75423kr.26,313.45
25.000kr.1.74350kr.43,587.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750