


BWVF00252012100M00 | |
|---|---|
DigiKey Part Number | 553-BWVF00252012100M00TR-ND - Tape & Reel (TR) 553-BWVF00252012100M00CT-ND - Cut Tape (CT) 553-BWVF00252012100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF00252012100M00 |
Description | FIXED IND 10UH 700MA 385MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 700 mA 385mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 880mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 385mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.22200 | kr.12.22 |
| 100 | kr.1.00420 | kr.100.42 |
| 1.000 | kr.0.82573 | kr.825.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.77856 | kr.1,557.12 |
| 4.000 | kr.0.73411 | kr.2,936.44 |
| 6.000 | kr.0.70931 | kr.4,255.86 |
| 10.000 | kr.0.67930 | kr.6,793.00 |
| 14.000 | kr.0.66023 | kr.9,243.22 |
| 20.000 | kr.0.64062 | kr.12,812.40 |
| 50.000 | kr.0.59294 | kr.29,647.00 |
| 100.000 | kr.0.59200 | kr.59,200.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

